![YAGEO (PHYCOMP) YC164-FR-071ML Fixed Network Resistor, 1 Mohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW](https://static.datasheets.com/image/21737869-yageo-yc164-fr-071ml-image.jpg)
YAGEO (PHYCOMP) YC164-FR-071ML Fixed Network Resistor, 1 Mohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW
Yageo YC164-FR-071ML technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-071ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.