
Surface Mount Resistor Network, 220 kΩ resistance with 1% tolerance. Features 4 isolated elements within a 1206 (3216 Metric) SMD/SMT package, offering 62.5mW power per element and a 50V voltage rating. Operating temperature range spans -55°C to 155°C. This thick film technology component is supplied on tape and reel and is RoHS compliant.
Yageo YC164-FR-07220KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
