
Surface Mount Resistor Network, 2.4kR resistance with 1% tolerance and 200ppm/°C temperature coefficient. Features isolated circuit type with 4 elements, each rated for 62.5mW power dissipation. Housed in a 1206 (3216 metric) SMD/SMT package, measuring 0.126" L x 0.063" W x 0.028" H, with a maximum operating temperature of 155°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC164-FR-072K4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-072K4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
