![YAGEO - YC164-FR-0733RL - Fixed Network Resistor, 33 ohm, YC164 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins](https://static.datasheets.com/image/25855201-yageo-yc164-fr-0733rl-image.jpg)
YAGEO - YC164-FR-0733RL - Fixed Network Resistor, 33 ohm, YC164 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC164-FR-0733RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-0733RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
