
Surface mount resistor network featuring isolated circuit configuration with four 3kΩ elements, each with 1% tolerance and a 200ppm/°C temperature coefficient. This thick film array is housed in a 1206 (3216 metric) SMD/SMT package, measuring 0.126" (3.2mm) length and 0.063" (1.6mm) width, with a height of 0.028" (0.7mm). Rated for 50V working voltage and 62.5mW power dissipation per element, it operates across a -55°C to 155°C temperature range. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |