
The YC164-FR-07470RL is a 4-element isolated resistor network from Yageo, featuring a 50V voltage rating and 62.5mW power per element. It is packaged in a 1206 SMD case, with a height of 0.028inch and a length of 0.126inch. The network operates over a temperature range of -55°C to 155°C and is RoHS compliant. The resistors have a 1% tolerance and a 470R value.
Yageo YC164-FR-07470RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07470RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
