
Surface mount fixed network resistor featuring 4 isolated elements, each with a resistance of 4.7 kΩ and a tolerance of 1%. This component operates with a voltage rating of 50V and a power rating of 62.5 mW per element. Constructed with thick film technology, it is housed in a 1206 (3216 metric) SMD/SMT package, measuring 0.126 inches in length and 0.063 inches in width. Operating temperature range spans from -55°C to 155°C, and the device is RoHS compliant and lead-free.
Yageo YC164-FR-074K7L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-074K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
