
Surface mount resistor array featuring four isolated thick film elements, each with a 6.8kΩ resistance and 1% tolerance. This component operates within a -55°C to +155°C temperature range, offering 62.5mW power dissipation per element and a 50V DC voltage rating. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 0.126" length, 0.063" width, and 0.028" height. Packaged on tape and reel, this RoHS compliant component is suitable for various electronic applications.
Yageo YC164-FR-076K8L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-076K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.