Surface mount thick film resistor network featuring 4 isolated circuits, each with 82kΩ resistance and 1% tolerance. This 8-pin component, housed in a 1206 (3216 metric) case, offers a power rating of 62.5mW per element and a voltage rating of 50V. Operating across a temperature range of -55°C to 155°C, it is packaged on tape and reel for automated assembly.
Yageo YC164-FR-0782KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 82kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-0782KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.