
Fixed network resistor featuring 4 isolated elements, each with 8.2 kΩ resistance and 1% tolerance. This SMD/SMT component operates with a 50V voltage rating and a power rating of 62.5mW per element. Housed in a 1206 (3216 Metric) case, it offers a wide operating temperature range from -55°C to 155°C. The thick film technology ensures reliable performance for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC164-FR-078K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-078K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
