
This 4-channel isolated resistor network from Yageo is rated for 50V DC and has a power rating of 62.5mW. It is constructed using thick film technology and has a resistance of 12kR. The network is available in a 0603 package and is lead-free. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Yageo YC164-JR-0712KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-0712KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
