
The Yageo YC164 is an isolated 4-element resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount component with a package quantity of 1 and is packaged in cut tape. The resistor network is RoHS compliant and has a DC rated voltage of 50V. The resistors have a tolerance of 5% and a power per element of 62.5mW.
Sign in to ask questions about the Yageo YC164-JR-071K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC164-JR-071K2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-071K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
