
This isolated resistor network features 4 elements with a resistance of 1R and a power per element of 62.5mW. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The network is packaged in a 0603 case, measuring 0.028inch in height, 0.126inch in length, and 0.063inch in width. It is designed for surface mount applications and is available in a cut tape packaging format.
Sign in to ask questions about the Yageo YC164-JR-071RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC164-JR-071RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-071RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
