
Surface mount resistor network featuring 4 isolated elements, each with 200 Ohm resistance and 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case code, with a 0603 size code, measuring 1.6mm depth, 0.063 inch width, and 0.126 inch length. Rated for 50V DC and 50V working voltage, it offers a power dissipation of 62.5mW per element and a maximum operating temperature of 155°C. Lead-free and RoHS compliant, this component is supplied in cut tape packaging.
Sign in to ask questions about the Yageo YC164-JR-07200RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC164-JR-07200RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-07200RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.