
Surface mount resistor network featuring 4 isolated elements, each with a 220 Ohm resistance and 5% tolerance. This component is housed in a 1206 (3216 metric) case code, with dimensions of 0.126" (3.2mm) length, 0.063" (1.6mm) width, and 0.028" (0.7mm) height. It offers a power rating of 62.5mW per element and a maximum operating voltage of 50V, operating across a temperature range of -55°C to 155°C. The device is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Yageo YC164-JR-07220RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC164-JR-07220RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-07220RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
