The YC164 isolated resistor network is a surface-mount device with a 5% tolerance and a maximum operating temperature of 155°C. It is available in a 1206 case code (3216 metric) and features a power per element of 62.5mW. The network is composed of four isolated circuits and is RoHS compliant. It is suitable for use in high-temperature applications and is packaged on a tape and reel.
Yageo YC164-JR-0736RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-0736RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.