
The Yageo YC164-JR-077K5L is a 4-channel isolated resistor network with a maximum operating voltage of 50V and a power per element of 62.5mW. It is packaged in a 0603 case and has a temperature range of -55°C to 155°C. The resistor network is lead-free and RoHS compliant, making it suitable for surface mount applications.
Yageo YC164-JR-077K5L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-JR-077K5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
