
Thick film resistor network featuring 8 isolated circuits, each with 0 Ohm resistance and 5% tolerance. This 16-pin, 0616 SMD component offers a power rating of 62.5mW per element and a voltage rating of 50V. Operating across a temperature range of -55°C to 155°C, it is lead-free and RoHS compliant, packaged in cut tape for surface mounting.
Sign in to ask questions about the Yageo YC248-JR-070RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC248-JR-070RL technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC248 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-070RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
