
Thick film resistor array featuring 8 isolated circuits, each with 10 Ohm resistance and 5% tolerance. This surface mount component operates across a -55°C to 155°C temperature range with a 50V voltage rating. Housed in a 0616 (1640) package, it offers 16 contacts and a power rating of 62.5mW per element. The molded, convex SMD design is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Yageo YC248-JR-0710RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC248-JR-0710RL technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC248 |
| Size Code | 0602 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-0710RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
