
This 8-element isolated resistor network from Yageo features a 50V voltage rating and a maximum power per element of 62.5mW. It has a resistance of 150 ohms with a tolerance of 5% and is constructed using thick film technology. The network is packaged in a 0616 case and is available on tape and reel. Operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Yageo YC248-JR-07150RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC248-JR-07150RL technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC248 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-07150RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
