Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Sign in to ask questions about the Yageo YC248-JR-0724KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC248-JR-0724KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 24000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC248-JR-0724KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.