
Surface mount resistor array featuring 8 isolated elements, each with a resistance of 2.2kΩ and a 5% tolerance. This thick film resistor network is housed in a 0616 (1640 metric) case, measuring 0.157" L x 0.063" W x 0.022" H. It operates across a temperature range of -55°C to 155°C with a power rating of 62.5mW per element and a voltage rating of 50V. The component is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Yageo YC248-JR-072K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC248-JR-072K2L technical specifications.
| Case Code (Imperial) | 0616 |
| Case Code (Metric) | 1640 |
| Package/Case | 0616 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC248 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC248-JR-072K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
