
The Yageo YC324-JK-07100RL is an isolated 4-channel resistor network with 8 contacts and 4 resistors. It features a 100R resistance value with a 5% tolerance and a DC rated voltage of 200V. The network is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistors are lead-free and RoHS compliant, packaged in a 1206 case with a 0.2inch length and a 0.028inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC324-JK-07100RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | YC324 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-07100RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
