
The YC324-JK-07330RL is a 4-resistor network from Yageo with a circuit type of isolated and a resistance of 330 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This surface-mount resistor network is packaged in a 1206 case and is lead-free. It is RoHS compliant and has a power per element of 125mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC324-JK-07330RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | YC324 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC324-JK-07330RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.