This 10-terminal resistor network from Yageo features a resistance of 4700 Ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The network is packaged in a 6.4mm x 3.2mm x 0.6mm size.
Yageo YC358LJK-074K7 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Series | YC358 |
| Resistance | 4700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.