
Surface mount resistor array featuring 8 isolated elements, each with 100kR resistance and 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) case code, measuring 0.252" L x 0.126" W x 0.028" H. It offers a power rating of 62.5mW per element and a DC rated voltage of 50V, operating across a temperature range of -55°C to 155°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Yageo YC358TJK-07100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC358TJK-07100KL technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | YC358 |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC358TJK-07100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
