Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Yageo YC358TJK-0727KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Series | YC358 |
| Resistance | 27000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.