
This 8-element bussed resistor network is rated for 50V and has a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The network is packaged in a cut tape format and is compliant with RoHS regulations. The resistors have a power per element of 62.5mW and a resistance of 2.2kΩ.
Sign in to ask questions about the Yageo YC358TJK-072K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC358TJK-072K2L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | YC358 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC358TJK-072K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
