
The Yageo YC358TJK-072KL is an 8-element bussed resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a power per element rating of 62.5mW. The resistor network is RoHS compliant and has a tolerance of 5%. It is packaged in a cut tape format with a package quantity of 1.
Sign in to ask questions about the Yageo YC358TJK-072KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC358TJK-072KL technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | YC358 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC358TJK-072KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
