Surface mount resistor array featuring 8 isolated thick film elements, each with 4.7kR resistance and 5% tolerance. This bussed circuit type is housed in a 2512 (6432 metric) case code, measuring 0.252" L x 0.126" W x 0.028" H. Operating across a -55°C to 155°C temperature range, it offers 62.5mW power per element and a 50V DC rated voltage. Lead-free and RoHS compliant.
Sign in to ask questions about the Yageo YC358TJK-074K7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC358TJK-074K7L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | YC358 |
| Size Code | 2512 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC358TJK-074K7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
