Res 0 Ohm Conformal AXL Thru-Hole Ammo Pack
Yageo ZOR-25-T-52-0R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Mount | Through Hole |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo ZOR-25-T-52-0R to view detailed technical specifications.
No datasheet is available for this part.