Magnetoresistive Sensor, -.3mT Min, 0.3mT Max, CMOS, Plastic/epoxy, Square, 10 Pin, Surface Mount, LEAD FREE, WLCSP-10
Yamaha LSI YAS529-PZ technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.