The Yamaha LSI YM2413B is an 18-pin commercial temperature audio IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single function and is available in a R-PDIP-T18 package. The IC operates within a supply voltage range of 4.75 to 5.25 volts and has a width of 7.62 millimeters and a length of 23 millimeters.
Sign in to ask questions about the Yamaha LSI YM2413B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaha LSI YM2413B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 23 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaha LSI YM2413B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.