The Yamaha LSI YM3437C-F is a 16-pin SOP specialized IC designed to operate within a temperature range of 0 to 85°C. It requires a supply voltage between 4.75 and 5.25 volts and has a maximum supply current of 5 milliamps. This IC features a dual terminal position and has a JEDEC package code of R-PDSO-G16, indicating a 16-pin package type. The IC is suitable for use in consumer applications and is manufactured by Yamaha LSI.
Sign in to ask questions about the Yamaha LSI YM3437C-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaha LSI YM3437C-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaha LSI YM3437C-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.