The YMU757B-QZ is a specialized audio IC from Yamaha LSI, featuring 20 terminals in a quad terminal position. It operates within a temperature range of -20 to 85°C and is supplied with a voltage between 2.7 and 3.3V. The device is packaged in a lead-free QFN-20 package, suitable for surface mount applications.
Yamaha LSI YMU757B-QZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4.2 |
| Length | 4.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.