The YSS205B-F is a digital signal processor from Yamaha LSI, packaged in a 64-pin QFP. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V. The device can handle clock frequencies up to 19MHz and features an 8-bit external data bus and a 15-bit address bus.
Sign in to ask questions about the Yamaha LSI YSS205B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaha LSI YSS205B-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 19 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaha LSI YSS205B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.