This 24-pin dual DIP audio IC from Yamaha LSI features a commercial temperature grade and operates within a supply voltage range of 3 to 5.5 volts. The device has 24 terminals and is available in a 24-pin DIP package. It is designed for use in audio applications and is suitable for operating temperatures between 0 and 70 degrees Celsius.
Sign in to ask questions about the Yamaha LSI YSS247-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaha LSI YSS247-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.6 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaha LSI YSS247-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.