Yamaichi CN080-170-0011 technical specifications.
| Number of Positions | 170 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CN080 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN080-170-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.