General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. With a maximum power dissipation of 0.4W, it operates across a wide temperature range from -65°C to 150°C. The device has two terminals in a dual configuration.
Checking distributor stock and pricing after the page loads.
Yangzhou Yangjie Electronics 1N4148W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.