General purpose rectifier diode, featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. Designed for operation across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 0.2W. The diode is a two-terminal device with dual terminal positions.
Yangzhou Yangjie Electronics 1N4148WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics 1N4148WS to view detailed technical specifications.
No datasheet is available for this part.