This small-signal Schottky diode is listed by the manufacturer in the Small Signal Schottky Diodes family and is supplied in an SOT-23 package. It is rated for 40 V reverse voltage and 0.2 A forward current. The manufacturer table lists 1 V forward voltage at 40 mA, 0.2 μA reverse current at 30 V, and 5 ns reverse recovery time. The device is shown as Active.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yangzhou Yangjie Electronics BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.