
BAS70-05 is a dual common-cathode Schottky diode in a SOT-23 (TO-236) surface-mount package. It is rated for 70 V reverse voltage and 70 mA rectified current, with a forward voltage specification of 1 V at 15 mA. The device supports 100 mA non-repetitive peak forward surge current and 200 nA reverse leakage current at 50 V. Its operating junction temperature range is -55 °C to +125 °C, and it is offered in tape-and-reel packaging.
Sign in to ask questions about the Yangzhou Yangjie Electronics BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yangzhou Yangjie Electronics BAS70-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.