Schottky rectifier diode featuring two silicon elements, designed for general-purpose rectification. With a maximum repetitive peak reverse voltage of 30V and a maximum forward current of 0.2A, this component operates across a wide temperature range from -55°C to 125°C. It offers a 3-terminal configuration with dual terminal positioning, suitable for various electronic circuit applications.
Yangzhou Yangjie Electronics BAT54S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.