P-channel silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a maximum drain current of 0.17A and a breakdown voltage of 60V. Operates reliably across a wide temperature range from -55°C to 150°C. This three-terminal device offers dual terminal positioning for flexible integration.
Yangzhou Yangjie Electronics BSS84 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.