Bridge Rectifier Diode, 1A, 1000V V(RRM),
Yangzhou Yangjie Electronics DB107S technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics DB107S to view detailed technical specifications.
No datasheet is available for this part.