General purpose rectifier diode, 1A, 200V repetitive peak reverse voltage. Features a single silicon diode element within a 2-terminal DO-214AC package. Operates across a wide temperature range from -55°C to 150°C.
Yangzhou Yangjie Electronics ES1D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.