Bridge Rectifier Diode, 35A, 1000V V(RRM)
Yangzhou Yangjie Electronics GBPC3510 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.