High-performance bridge rectifier diode with a repetitive peak reverse voltage of 600V and a maximum operating current of 8A. Features four silicon diode elements within a single package, offering four terminals for versatile integration. Operates reliably across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |