Bridge Rectifier Diode, 6A, 600V V(RRM),
Checking distributor stock and pricing after the page loads.
Yangzhou Yangjie Electronics KBPC606 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.