Rectifier Diode, Schottky, 10A, 45V V(RRM),
Yangzhou Yangjie Electronics MBR2045CT technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.